346-015-540-602

Heilind Number:EDA346-015-540-602
Manufacturer:EDAC
Manufacturer Number:346-015-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-602

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, designed for seamless integration in a variety of applications. With a vibrant green color and a single row of 15 positions, they offer both functionality and visual appeal. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, these connectors ensure reliable performance, even in harsh environments. Featuring a pitch of .125 inches and a row spacing of .2 inches, they guarantee precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, they are suitable for use in diverse settings. Their straight mount orientation makes installation a breeze, while their 3A amperage rating further enhances their versatility. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.