346-015-540-603

Heilind Number:EDA346-015-540-603
Manufacturer:EDAC
Manufacturer Number:346-015-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant green color and a single row configuration, these connectors offer a reliable solution for your circuit board connections. Boasting a 3 A amperage capacity, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. Each connector features 15 positions spaced at a pitch of .125 inches, allowing for precise and secure mating with compatible components. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. With an operating temperature range from -40 to 105 °C, these connectors are suitable for a wide range of environments. Elevate your connectivity game with this essential component in the world of electronic design.