346-015-540-604

Heilind Number:EDA346-015-540-604
Manufacturer:EDAC
Manufacturer Number:346-015-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-604

Detailed Description

Enhance your PCB connections with these efficient Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant Green color and a single row layout, perfect for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure optimal performance even in demanding environments. Offering 15 positions with a pitch of .125 inches and row spacing of .2 inches, they facilitate smooth and secure connections. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees versatility. Elevate your connectivity solutions with these high-quality Card Edge Connectors.