346-015-540-607

Heilind Number:EDA346-015-540-607
Manufacturer:EDAC
Manufacturer Number:346-015-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 15 positions, they offer efficient and reliable performance. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications. Choose our Card Edge Connectors for quality and precision in your electronic projects.