346-015-540-608

Heilind Number:EDA346-015-540-608
Manufacturer:EDAC
Manufacturer Number:346-015-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficiency and durability, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 15 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Suitable for a wide range of applications, these connectors have a 3A amperage and an operating temperature range of -40 to 105°C, making them ideal for both standard and demanding environments. Whether you're a professional in the industry or a DIY enthusiast, these connectors are a must-have for any project requiring secure board-to-board connections. Elevate your electronic designs with the perfect blend of performance and convenience.