346-015-540-612

Heilind Number:EDA346-015-540-612
Manufacturer:EDAC
Manufacturer Number:346-015-540-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. The vibrant Green color adds a touch of visual distinction, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With a single row layout and 15 contact positions, these connectors offer efficient signal transmission. Crafted from Copper Alloy, they guarantee optimal conductivity. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate precise board-to-board connections. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C, making them a versatile and essential component in any electronic setup.