346-015-540-658

Heilind Number:EDA346-015-540-658
Manufacturer:EDAC
Manufacturer Number:346-015-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-658

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color for easy identification. Boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable operation even in challenging environments. With a single row configuration and 15 positions, they provide ample connectivity options. The Copper Alloy contact material offers optimal conductivity, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment. Perfect for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications. Trust in our quality connectors to streamline your electronic assembly process with efficiency and ease. Explore our full range of PCB connectors for more innovative solutions.