346-015-540-678

Heilind Number:EDA346-015-540-678
Manufacturer:EDAC
Manufacturer Number:346-015-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-540-678

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also highly functional, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 15 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable performance, while the .125" pitch and .2" row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for personal projects or professional use, trust in these connectors to deliver optimal performance.