346-015-541-101

Heilind Number:EDA346-015-541-101
Manufacturer:EDAC
Manufacturer Number:346-015-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row setup with 15 positions for optimal compatibility. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in harsh environments, with a low fire risk. The copper alloy contact material guarantees efficient power transmission, suitable for applications requiring a 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of electronic systems. The straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Trust in our high-quality connectors to facilitate seamless board-to-board connections in your projects.