346-015-541-102

Heilind Number:EDA346-015-541-102
Manufacturer:EDAC
Manufacturer Number:346-015-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors offer a secure and efficient solution with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and reliability. With a single row configuration and 15 positions, they provide ample connectivity options for your devices. The .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Perfect for Board to Board PCB connections, these connectors guarantee a robust and stable link for your electronic systems. Upgrade your setup with these high-quality components.