346-015-541-103

Heilind Number:EDA346-015-541-103
Manufacturer:EDAC
Manufacturer Number:346-015-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With one row and 15 positions, they provide ample connection points. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing cater to precise mounting requirements. Designed for straight mount orientation, they are versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore more in our range of PCB connectors.