346-015-541-104

Heilind Number:EDA346-015-541-104
Manufacturer:EDAC
Manufacturer Number:346-015-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row of 15 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable operation, even in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment for seamless board-to-board connections. Their straight mount orientation allows for easy installation, while their green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your system's connectivity with these top-quality Card Edge Connectors.