346-015-541-108

Heilind Number:EDA346-015-541-108
Manufacturer:EDAC
Manufacturer Number:346-015-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 15 positions, ideal for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, you can achieve precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse environmental conditions. Trust in our green-colored connectors to deliver optimal functionality in your electronic applications. Elevate your connection standards with this essential component.