346-015-541-112

Heilind Number:EDA346-015-541-112
Manufacturer:EDAC
Manufacturer Number:346-015-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 15 positions, ideal for facilitating efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in demanding environments. The vibrant green color adds a touch of visual distinction, while the straight mount orientation and .125 inch pitch allow for easy installation. With an amperage rating of 3A and operating temperature range of -40 to 105°C, these connectors are a dependable solution for your connectivity needs. Explore our range of Board To Board PCB Connectors for more options.