346-015-541-158

Heilind Number:EDA346-015-541-158
Manufacturer:EDAC
Manufacturer Number:346-015-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-158

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors offer reliable power transmission with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure long-lasting durability and optimal conductivity. With a single row layout and 15 positions, they provide efficient board-to-board connectivity with a pitch of .125 inches. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors guarantee reliable performance even in demanding environments. Upgrade your electronic connections today with these green Card Edge Connectors.