346-015-541-603

Heilind Number:EDA346-015-541-603
Manufacturer:EDAC
Manufacturer Number:346-015-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-603

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed in a sleek green hue, they not only ensure seamless performance but also add a pop of color to your circuit boards. Boasting a 3A amperage and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee reliability in various applications. With a single row configuration, 15 positions, and a pitch of .125 inches, they offer efficient space utilization on your PCBs. The copper alloy contact material promises optimal conductivity, while the -40 to 105 °C operating temperature range ensures functionality in diverse environments. Whether for commercial or industrial use, these connectors, classified under Board To Board PCB Connectors, are essential components for your electronic assemblies.