346-015-541-604

Heilind Number:EDA346-015-541-604
Manufacturer:EDAC
Manufacturer Number:346-015-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-604

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 15 positions, offering seamless integration for your PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they guarantee precise alignment and secure attachment. Operating smoothly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Whether for commercial or industrial use, these connectors provide the perfect solution for your board-to-board connections. Upgrade your systems today with our high-quality Card Edge Connectors.