346-015-541-607

Heilind Number:EDA346-015-541-607
Manufacturer:EDAC
Manufacturer Number:346-015-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row configuration and 15 positions, they offer precision and reliability in your circuit connections. The Copper Alloy contact material ensures efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a professional engineer or DIY enthusiast, these connectors are a must-have for your projects. Elevate your PCB design with our top-of-the-line Card Edge Connectors.