346-015-541-608

Heilind Number:EDA346-015-541-608
Manufacturer:EDAC
Manufacturer Number:346-015-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for seamless integration, these connectors feature a single row layout with 15 positions, accommodating various electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in challenging environments. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise connection. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether straight or right-angle mount orientation, they provide secure and efficient board-to-board connectivity, making them essential components in your electronic projects. Upgrade your setup with these high-quality Card Edge Connectors for seamless integration and enhanced performance.