346-015-541-612

Heilind Number:EDA346-015-541-612
Manufacturer:EDAC
Manufacturer Number:346-015-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-612

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 15 positions and a pitch of .125 inches for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in both commercial and industrial applications. With copper alloy contacts, these connectors guarantee optimal conductivity, rated for 3A amperage. Their straight mount orientation and compact size make them ideal for space-constrained designs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for your electronic projects.