346-015-541-658

Heilind Number:EDA346-015-541-658
Manufacturer:EDAC
Manufacturer Number:346-015-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-658

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in vibrant green. Designed for optimal performance, they feature a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in various applications. With 15 positions and a pitch of .125 inches, they offer seamless integration on your circuit board. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use, meeting all your connectivity needs with precision and quality. Elevate your electronic projects with this essential component.