346-015-541-678

Heilind Number:EDA346-015-541-678
Manufacturer:EDAC
Manufacturer Number:346-015-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-541-678

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration and optimal performance. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a single row layout and 15 contact positions, they offer precise and efficient connectivity. The copper alloy contact material guarantees robust and long-lasting performance, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, making them a must-have in your connectivity solutions arsenal. Upgrade your PCB connections with these high-quality Card Edge Connectors and experience seamless data transmission like never before.