346-015-558-101

Heilind Number:EDA346-015-558-101
Manufacturer:EDAC
Manufacturer Number:346-015-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-101

Detailed Description

Enhance connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 15 positions, they offer efficient power transmission at an amperage of 3A. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors for seamless board-to-board connections.