346-015-558-102

Heilind Number:EDA346-015-558-102
Manufacturer:EDAC
Manufacturer Number:346-015-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-102

Detailed Description

Enhance your circuitry with these efficient Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 15 positions for optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Copper Alloy contacts guarantee high conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3 A, these connectors are ideal for various applications. Their right angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse operating conditions. Upgrade your PCB connections with these high-quality Card Edge Connectors.