346-015-558-103

Heilind Number:EDA346-015-558-103
Manufacturer:EDAC
Manufacturer Number:346-015-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-103

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a single row design and 15 positions, they offer seamless integration onto your circuit board. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Designed for right-angle mounting, they provide versatility in your setup. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.