346-015-558-104

Heilind Number:EDA346-015-558-104
Manufacturer:EDAC
Manufacturer Number:346-015-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-104

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer a secure amperage of 3A, making them perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row design and 15 positions, they provide efficient board-to-board connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic projects with these essential components.