346-015-558-107

Heilind Number:EDA346-015-558-107
Manufacturer:EDAC
Manufacturer Number:346-015-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration on circuit boards. Featuring a vibrant Green color, these connectors are not just visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 15 positions, they offer versatile connectivity options for your electronic devices. The Copper Alloy contact material ensures reliable and efficient power transmission, with an amperage rating of 3 A. Perfect for space-saving installations, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Their Right Angle mount orientation makes them ideal for compact designs, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your PCB assembly with the exceptional functionality and quality of our Card Edge Connectors.