346-015-558-108

Heilind Number:EDA346-015-558-108
Manufacturer:EDAC
Manufacturer Number:346-015-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green color for easy identification, these connectors boast a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. Offering a single row layout with 15 positions, they ensure efficient signal transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections, while the right-angle mount orientation optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with these reliable and versatile components.