346-015-558-112

Heilind Number:EDA346-015-558-112
Manufacturer:EDAC
Manufacturer Number:346-015-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-112

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for efficient signal transmission, they feature a 15-position layout in a single row, perfect for streamlined installations. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both safety and visibility. With a contact material of Copper Alloy, these connectors guarantee optimal conductivity. Their .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance connectors, a must-have in any electronics toolkit.