346-015-558-158

Heilind Number:EDA346-015-558-158
Manufacturer:EDAC
Manufacturer Number:346-015-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-158

Detailed Description

Efficiently connect your circuit boards with these Card Edge Connectors, designed for seamless integration. Featuring a single row layout with 15 positions and a pitch of .125 inches, they ensure precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides excellent conductivity. With a current rating of 3A, these connectors are suitable for various applications. Their right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, they can withstand harsh conditions. Perfect for Board-to-Board PCB connections, these connectors are a reliable choice for your electronic projects.