346-015-558-602

Heilind Number:EDA346-015-558-602
Manufacturer:EDAC
Manufacturer Number:346-015-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-602

Detailed Description

Enhance connectivity within your electronic devices with these durable Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row and 15 positions for efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and visibility. With a contact material of Copper Alloy, they guarantee reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment. Their right angle mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 degrees Celsius ensures optimal performance in various environments. Perfect for industrial or commercial applications, these connectors are essential components for any electronic setup.