346-015-558-603

Heilind Number:EDA346-015-558-603
Manufacturer:EDAC
Manufacturer Number:346-015-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a sleek green hue. Designed for precision, they feature a single row configuration with 15 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The contact material, Copper Alloy, ensures reliable current flow, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Perfect for space-saving applications, these connectors offer a right-angle mount orientation and can withstand harsh environments with an operating temperature range of -40 to 105°C. Upgrade your board-to-board connections with this essential component.