346-015-558-607

Heilind Number:EDA346-015-558-607
Manufacturer:EDAC
Manufacturer Number:346-015-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety. With a single row layout and 15 positions, they provide ample space for efficient board-to-board connections. The Copper Alloy contacts guarantee excellent conductivity, while the .125 inch pitch and .2 inch row spacing facilitate seamless installation. Perfect for space-constrained setups, the right-angle mount orientation allows for versatile positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in any electronic assembly project. Explore our range of products for more connector solutions.