346-015-558-608

Heilind Number:EDA346-015-558-608
Manufacturer:EDAC
Manufacturer Number:346-015-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-608

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration, offering 15 positions for optimal connectivity. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation enhances space-saving and versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB assembly process and elevate your electronic designs to new heights. Indispensable for professionals in need of secure and efficient board-to-board connections.