346-015-558-612

Heilind Number:EDA346-015-558-612
Manufacturer:EDAC
Manufacturer Number:346-015-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, an essential component for seamless board-to-board communication. Featuring a vibrant green color, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row design and 15 positions, they offer efficient and secure connections for your PCB assemblies. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise alignment. Ideal for space-saving layouts, these connectors are mounted at a right angle, allowing for streamlined installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.