346-015-558-658

Heilind Number:EDA346-015-558-658
Manufacturer:EDAC
Manufacturer Number:346-015-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant Green hue, these connectors not only offer visual appeal but also deliver exceptional performance. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design with 15 positions allows for efficient signal transmission. Made of Copper Alloy, the contacts provide superior conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment. The right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for diverse applications in various industries. Elevate your PCB assembly with these high-quality connectors.