346-015-558-678

Heilind Number:EDA346-015-558-678
Manufacturer:EDAC
Manufacturer Number:346-015-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-558-678

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for precise performance, these connectors boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 15 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for space-saving applications, these connectors feature a Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a versatile and essential component in any PCB assembly. Trust in our high-quality connectors to streamline your board-to-board connections with ease and precision.