346-015-559-101

Heilind Number:EDA346-015-559-101
Manufacturer:EDAC
Manufacturer Number:346-015-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vivid green. Delivering a reliable 3 A of power, these connectors feature a single row design with 15 positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, they offer robust durability for long-lasting performance. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a convenient right-angle mount orientation, they effortlessly integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project. Upgrade your connectivity game today.