346-015-559-102

Heilind Number:EDA346-015-559-102
Manufacturer:EDAC
Manufacturer Number:346-015-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-102

Detailed Description

Enhance seamless connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a contact material of Copper Alloy, they offer reliable power transmission at an amperage of 3 A. Boasting a pitch of .125 inches and a row spacing of .2 inches, they ensure precise alignment on your PCB. The 15 available positions cater to various connection needs, while the right-angle mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are essential components for your electronic projects. Explore our range of connectors for more options to suit your requirements.