346-015-559-103

Heilind Number:EDA346-015-559-103
Manufacturer:EDAC
Manufacturer Number:346-015-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-103

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are constructed from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 15 positions, they ensure seamless connectivity in your electronic designs. The copper alloy contact material provides reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Elevate your projects with these high-quality components.