346-015-559-104

Heilind Number:EDA346-015-559-104
Manufacturer:EDAC
Manufacturer Number:346-015-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-104

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for precision, these connectors offer a seamless amperage of 3 A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 15 positions, they provide efficient connectivity solutions. The copper alloy contact material and .125-inch pitch further enhance their reliability. Featuring a right-angle mount orientation, they are versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in any electronic setup. Explore our extensive range of products to find the perfect fit for your project.