346-015-559-108

Heilind Number:EDA346-015-559-108
Manufacturer:EDAC
Manufacturer Number:346-015-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-108

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a seamless fit for your PCB boards. Designed for efficiency, they boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With a single row layout and 15 positions, they provide ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these top-of-the-line connectors.