346-015-559-158

Heilind Number:EDA346-015-559-158
Manufacturer:EDAC
Manufacturer Number:346-015-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-158

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise positioning on your PCB. Boasting 15 positions in a single row, these connectors support efficient data transmission. Their right-angle mount orientation facilitates easy installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications. Trust in the quality of our connectors to optimize performance in your electronic devices.