346-015-559-602

Heilind Number:EDA346-015-559-602
Manufacturer:EDAC
Manufacturer Number:346-015-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-602

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors. Engineered for optimal performance, these connectors feature a single row design with 15 positions, ensuring seamless compatibility with your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient board-to-board connections. Their right angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity with our green Card Edge Connectors.