346-015-559-603

Heilind Number:EDA346-015-559-603
Manufacturer:EDAC
Manufacturer Number:346-015-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-603

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in vibrant green. Designed for efficiency, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 15 positions, they offer seamless integration on your board. Crafted with durable Copper Alloy contacts and a .125-inch pitch, they ensure secure and efficient data transfer. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors for seamless and durable board-to-board connections.