346-015-559-604

Heilind Number:EDA346-015-559-604
Manufacturer:EDAC
Manufacturer Number:346-015-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, a vital component for seamless data transmission. Designed for efficiency, these connectors feature a single row layout with 15 positions, ensuring reliable contact points for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee longevity and stability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their right-angle mount orientation offers versatility in installation, while their 3A amperage rating supports high-power applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and commercial settings. Upgrade your connectivity solutions with these green Card Edge Connectors, providing the perfect blend of performance and durability.