346-015-559-607

Heilind Number:EDA346-015-559-607
Manufacturer:EDAC
Manufacturer Number:346-015-559-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a durable construction with housing made of UL 94V-0 Thermoplastic Polyester. Each connector offers a single row layout, with 15 positions for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your circuit board. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.