346-015-559-608

Heilind Number:EDA346-015-559-608
Manufacturer:EDAC
Manufacturer Number:346-015-559-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 15 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, they guarantee reliability and longevity. The Copper Alloy contact material, with a pitch of .125 inches and row spacing of .2 inches, offers optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation allows for easy installation, making them a versatile choice for your connectivity needs. Trust in our Card Edge Connectors to deliver superior performance and durability for your electronic projects.