346-015-559-612

Heilind Number:EDA346-015-559-612
Manufacturer:EDAC
Manufacturer Number:346-015-559-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3 A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 15 positions, they offer efficient and space-saving solutions for your board-to-board connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Their right-angle mount orientation further enhances flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and electronic projects. Elevate your connectivity game with these essential components.