346-015-559-678

Heilind Number:EDA346-015-559-678
Manufacturer:EDAC
Manufacturer Number:346-015-559-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-015-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-015-559-678

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in a sleek green finish. Designed for precision and durability, these connectors feature a single row layout with 15 positions, ensuring seamless compatibility and efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer robust performance in various environments. With a low amperage of 3A and a pitch of .125 inches, they are perfect for compact applications. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for diverse setups. Elevate your connectivity game with these high-quality connectors.